dc630r-154k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC630R-154K

DigiKey Part Number
DN4765-ND
Manufacturer
Manufacturer Product Number
DC630R-154K
Description
FIXED IND 150UH 2.97A 111MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 2.97 A 111mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC630R-154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Unshielded
DC Resistance (DCR)
111mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.830" (21.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.57000$35.57
10$29.25600$292.56
25$27.06320$676.58
50$25.51660$1,275.83
100$24.06100$2,406.10
300$21.92380$6,577.14
500$20.99754$10,498.77
1,000$19.80443$19,804.43
2,500$19.65180$49,129.50
Manufacturers Standard Package