CM9900R-566 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $65.39490
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9900R-566

DigiKey Part Number
CM9900R-566-ND
Manufacturer
Manufacturer Product Number
CM9900R-566
Description
CMC 56MH 130MA 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 130mA DCR 8.69Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
56 mH @ 1 kHz
Current Rating (Max)
130mA
DC Resistance (DCR) (Max)
8.69Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.839" L x 0.740" W (21.30mm x 18.80mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$65.39490$6,539.49