
C0603C-330NJ1Y | |
|---|---|
DigiKey Part Number | 197-C0603C-330NJ1YTR-ND - Tape & Reel (TR) 197-C0603C-330NJ1YCT-ND - Cut Tape (CT) 197-C0603C-330NJ1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C-330NJ1Y |
Description | FIXED IND 330NH 100MA 3.89 OHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric) |
Category | DC Resistance (DCR) 3.89Ohm Max |
Mfr | Q @ Freq 19 @ 100MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBWS1608-R33J | Max Echo | 2,368 | 5262-HBWS1608-R33JCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.09000 | $91.09 |
| 10 | $74.91400 | $749.14 |
| 100 | $61.63410 | $6,163.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $58.12845 | $11,625.69 |

