
HBWS1608-R33J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-R33JTR-ND - Tape & Reel (TR) 5262-HBWS1608-R33JCT-ND - Cut Tape (CT) 5262-HBWS1608-R33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-R33J |
Description | FIXED IND 330NH 150MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 150 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 100 | $0.57140 | $57.14 |
| 1,000 | $0.46961 | $469.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42779 | $1,283.37 |
| 6,000 | $0.40336 | $2,420.16 |
| 9,000 | $0.38972 | $3,507.48 |
| 15,000 | $0.37320 | $5,598.00 |
| 21,000 | $0.36271 | $7,616.91 |
| 30,000 | $0.35193 | $10,557.90 |

