
BF3121 | |
|---|---|
DigiKey Part Number | DN4718-ND |
Manufacturer | |
Manufacturer Product Number | BF3121 |
Description | FERRITE CORE 95 OHM HINGED 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 95Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 1.240" Dia (31.50mm) Length 0.840" (21.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 95Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 1.240" Dia (31.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.840" (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.36000 | $45.36 |
| 10 | $30.84700 | $308.47 |
| 25 | $26.05840 | $651.46 |
| 50 | $22.73280 | $1,136.64 |
| 100 | $19.63750 | $1,963.75 |
| 300 | $18.84613 | $5,653.84 |


