
| 4590R-125K | |
|---|---|
| DigiKey Part Number | DN7754-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4590R-125K | 
| Description | FIXED IND 1.2MH 825MA 977MOHM TH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 825 mA 977mOhm Max Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1.2 mH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 510mA | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 977mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
| Height - Seated (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $26.57370 | $13,286.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China