Direct

4590-224K | |
|---|---|
DigiKey Part Number | DN4516-ND |
Manufacturer | |
Manufacturer Product Number | 4590-224K |
Description | FIXED IND 220UH 2.025A 162 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 2.025 A 162mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 162mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.89240 | $12,446.20 |


