220 µH Unshielded Drum Core, Wirewound Inductor 2.025 A 162mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-224K

DigiKey Part Number
DN7761-ND
Manufacturer
Manufacturer Product Number
4590R-224K
Description
FIXED IND 220UH 2.025A 162 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 2.025 A 162mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
162mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.82000$43.82
10$36.06800$360.68
25$33.36280$834.07
50$31.45880$1,572.94
100$29.66320$2,966.32
250$27.44960$6,862.40
500$25.88836$12,944.18
1,000$24.41810$24,418.10
2,500$23.71903$59,297.57
Manufacturers Standard Package