
4426R-7 | |
|---|---|
DigiKey Part Number | DN7745TR-ND - Tape & Reel (TR) DN7745CT-ND - Cut Tape (CT) DN7745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-7 |
Description | FIXED IND 22NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 102 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.76000 | $22.76 |
| 10 | $18.71600 | $187.16 |
| 100 | $15.39020 | $1,539.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.43203 | $3,372.81 |
| 800 | $7.95138 | $6,361.10 |
| 1,200 | $7.68340 | $9,220.08 |
| 2,000 | $7.35885 | $14,717.70 |
| 2,800 | $7.15282 | $20,027.90 |
| 4,000 | $6.98572 | $27,942.88 |

