
4426R-4 | |
|---|---|
DigiKey Part Number | DN7743TR-ND - Tape & Reel (TR) DN7743CT-ND - Cut Tape (CT) DN7743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-4 |
Description | FIXED IND 12.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 12.5 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 137 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.76000 | $22.76 |
| 10 | $18.71600 | $187.16 |
| 100 | $15.39020 | $1,539.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $13.13443 | $8,537.38 |
| 1,300 | $12.38749 | $16,103.74 |
| 1,950 | $11.97103 | $23,343.51 |
| 3,250 | $11.96239 | $38,877.77 |

