
4426-8 | |
|---|---|
DigiKey Part Number  | DN4008TR-ND - Tape & Reel (TR) DN4008CT-ND - Cut Tape (CT) DN4008DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 4426-8  | 
Description  | FIXED IND 28NH 3A SMD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 28 nH Unshielded Wirewound Inductor 3 A Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 28 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | -  | |
Q @ Freq  | 105 @ 150MHz  | |
Frequency - Self Resonant  | 2.6GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 150 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.270" L x 0.120" W (6.86mm x 3.05mm)  | |
Height - Seated (Max)  | 0.125" (3.18mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $22.76000 | $22.76 | 
| 10 | $18.71600 | $187.16 | 
| 100 | $15.39020 | $1,539.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $13.68508 | $5,474.03 | 
| 800 | $12.90593 | $10,324.74 | 
| 1,200 | $12.47149 | $14,965.79 | 
| 2,000 | $11.96240 | $23,924.80 | 

