4426(R)-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426-5

DigiKey Part Number
DN4005TR-ND - Tape & Reel (TR)
DN4005CT-ND - Cut Tape (CT)
DN4005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4426-5
Description
FIXED IND 18.5NH 3A SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
18.5 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
132 @ 150MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.76000$22.76
10$18.71600$187.16
100$15.39020$1,539.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.24048$3,560.12
500$13.42906$6,714.53
750$12.97648$9,732.36
1,250$12.42866$15,535.83
1,750$12.08078$21,141.37
2,500$11.96238$29,905.95
Manufacturers Standard Package