1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-564J

DigiKey Part Number
DN42140JTR-ND - Tape & Reel (TR)
DN42140JCT-ND - Cut Tape (CT)
DN42140JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-564J
Description
FIXED IND 560UH 82MA 30 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Inductor 82 mA 30Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-564J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
560 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.50000$22.50
10$18.53200$185.32
100$15.23960$1,523.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.29738$6,648.69
1,000$12.54074$12,540.74
1,500$12.11889$18,178.33
2,500$11.82384$29,559.60
Manufacturers Standard Package