Direct
Similar

1812-682J | |
|---|---|
DigiKey Part Number  | DN12682JTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1812-682J  | 
Description  | FIXED IND 6.8UH 409MA 1.2OHM SMD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.8 µH Unshielded Inductor 409 mA 1.2Ohm Max 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | -  | |
Material - Core  | ||
Inductance  | 6.8 µH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 1.2Ohm Max  | |
Q @ Freq  | 50 @ 7.9MHz  | |
Frequency - Self Resonant  | 27MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 7.9 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1812 (4532 Metric)  | |
Supplier Device Package  | 1812  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.134" (3.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $17.51988 | $8,759.94 | 



