cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537R-36K

DigiKey Part Number
197-1537R-36KTR-ND - Tape & Reel (TR)
197-1537R-36KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537R-36K
Description
FIXED IND 10UH 335MA 900 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 335 mA 900mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
55 @ 7.9MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.03000$26.03
10$21.43100$214.31
25$19.82480$495.62
50$18.69320$934.66
100$17.62570$1,762.57
250$17.00992$4,252.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.89712$34,742.80
Manufacturers Standard Package