
1537R-08K | |
|---|---|
DigiKey Part Number | 197-1537R-08KTR-ND - Tape & Reel (TR) 197-1537R-08KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-08K |
Description | FIXED IND 680NH 1.22A 150MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 1.22 A 150mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 10 | $19.04200 | $190.42 |
| 25 | $17.61920 | $440.48 |
| 50 | $16.61080 | $830.54 |
| 100 | $15.66190 | $1,566.19 |
| 250 | $14.92908 | $3,732.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.19696 | $30,492.40 |

