
1537-28K | |
---|---|
DigiKey Part Number | 1134-1091-2-ND - Tape & Reel (TR) 1134-1091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-28K |
Description | FIXED IND 4.7UH 294MA 2.6 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 294 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.75000 | $24.75 |
10 | $20.35700 | $203.57 |
25 | $18.83120 | $470.78 |
50 | $17.75460 | $887.73 |
100 | $16.74070 | $1,674.07 |
250 | $16.07332 | $4,018.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.77628 | $13,776.28 |
2,000 | $13.13167 | $26,263.34 |