1537 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-28K

DigiKey Part Number
1134-1091-2-ND - Tape & Reel (TR)
1134-1091-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537-28K
Description
FIXED IND 4.7UH 294MA 2.6 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 294 mA 2.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.75000$24.75
10$20.35700$203.57
25$18.83120$470.78
50$17.75460$887.73
100$16.74070$1,674.07
250$16.07332$4,018.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.77628$13,776.28
2,000$13.13167$26,263.34
Manufacturers Standard Package