
1537-08K | |
|---|---|
DigiKey Part Number | 1134-1087-2-ND - Tape & Reel (TR) 1134-1087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-08K |
Description | FIXED IND 680NH 1.22A 150MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 1.22 A 150mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.72000 | $24.72 |
| 10 | $20.33100 | $203.31 |
| 25 | $18.80680 | $470.17 |
| 50 | $17.73160 | $886.58 |
| 100 | $16.71920 | $1,671.92 |
| 250 | $16.05268 | $4,013.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.75858 | $13,758.58 |
| 2,000 | $13.11479 | $26,229.58 |

