
1210R-123J | |
|---|---|
DigiKey Part Number | 197-1210R-123JTR-ND - Tape & Reel (TR) 197-1210R-123JCT-ND - Cut Tape (CT) 197-1210R-123JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-123J |
Description | FIXED IND 12UH 272MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 272 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-123J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.31000 | $24.31 |
| 10 | $19.98800 | $199.88 |
| 100 | $16.43770 | $1,643.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.34314 | $7,171.57 |
| 1,000 | $13.52712 | $13,527.12 |
| 1,500 | $13.07215 | $19,608.23 |
| 2,500 | $12.87003 | $32,175.08 |

