1210-123J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 500
Unit Price: $24.31000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.87647
Datasheet
1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-123J

DigiKey Part Number
DN10123JTR-ND - Tape & Reel (TR)
DN10123JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1210-123J
Description
FIXED IND 12UH 272MA 2.5 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Inductor 272 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
12 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.78000$25.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.99630$7,498.15
Manufacturers Standard Package