1008-472J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 712
Unit Price: $5.60000
Datasheet
1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-472J

DigiKey Part Number
DN08472JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-472J
Description
FIXED IND 4.7UH 334MA 1.35OHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 334 mA 1.35Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
47MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.14852$13,574.26
Manufacturers Standard Package