
RTX-915-FSK-FCC IC | |
|---|---|
DigiKey Part Number | 5245-RTX-915-FSK-FCCIC-ND |
Manufacturer | Aurel |
Manufacturer Product Number | RTX-915-FSK-FCC IC |
Description | 915MHZ FSK RF TXRX MODULE FCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 915MHz ~ 928MHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 915MHz ~ 928MHz | |
Data Rate | 4800bps | |
Power - Output | -4dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | Analog, Digital | |
Antenna Type | Integrated Trace | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 5.3mA | |
Current - Transmitting | 27mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 13-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.14000 | $365.14 |
| 10 | $319.67100 | $3,196.71 |
| 25 | $303.93200 | $7,598.30 |
| 100 | $282.36560 | $28,236.56 |
| 250 | $269.47584 | $67,368.96 |

