
JS-EM-WF250V-02575 | |
---|---|
DigiKey Part Number | 5245-JS-EM-WF250V-02575-ND |
Manufacturer | Central Components Manufacturing |
Manufacturer Product Number | JS-EM-WF250V-02575 |
Description | RECT CONN 2POS 2.5MM 2A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Number of Positions Loaded | All | |
Style | ||
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.154" (3.90mm) | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC/DC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
100 | $0.26280 | $26.28 |
500 | $0.23450 | $117.25 |
1,000 | $0.22334 | $223.34 |
5,000 | $0.19928 | $996.40 |
10,000 | $0.18976 | $1,897.60 |