
BLT314-3.5-V | |
|---|---|
DigiKey Part Number | 5245-BLT314-3.5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLT314-3.5-V |
Description | TERM BLK 4POS TOP ENTRY 3.5MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.06600 | $50.66 |
| 25 | $4.74840 | $118.71 |
| 50 | $4.51980 | $225.99 |
| 100 | $4.30360 | $430.36 |
| 250 | $4.03356 | $1,008.39 |
| 500 | $3.84102 | $1,920.51 |
| 1,000 | $3.65754 | $3,657.54 |
| 2,500 | $3.42850 | $8,571.25 |

