
AMES350-36SNZ-P | |
---|---|
DigiKey Part Number | 5245-AMES350-36SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES350-36SNZ-P |
Description | AC/DC CNVRTR 32.4 - 39.6V 349W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 32.4 ~ 39.6V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 32.4 ~ 39.6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 61558-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $470.49000 | $470.49 |
5 | $448.07400 | $2,240.37 |
10 | $438.76300 | $4,387.63 |
25 | $426.75200 | $10,668.80 |
50 | $417.88900 | $20,894.45 |
100 | $409.20420 | $40,920.42 |