
TE122001-6 | |
---|---|
DigiKey Part Number | 2104-TE122001-6-ND |
Manufacturer | |
Manufacturer Product Number | TE122001-6 |
Description | BUZZER ELECTRO 1.5V 12MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 1.5 V 30mA 2.048kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.66400 | $46.64 |
25 | $4.23680 | $105.92 |
50 | $3.94460 | $197.23 |
100 | $3.67520 | $367.52 |
300 | $3.29123 | $987.37 |
500 | $3.12888 | $1,564.44 |
1,000 | $2.97649 | $2,976.49 |