
TE082603-2 | |
|---|---|
DigiKey Part Number | 2104-TE082603-2CT-ND - Cut Tape (CT) 2104-TE082603-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE082603-2 |
Description | BUZZER ELECTRO 3.6V 0.3X0.3 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.67kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 10 | $25.95200 | $259.52 |
| 25 | $23.64320 | $591.08 |
| 50 | $22.05740 | $1,102.87 |
| 100 | $20.59450 | $2,059.45 |
| 250 | $18.83212 | $4,708.03 |
| 500 | $17.61682 | $8,808.41 |

