
SP530104-2 | |
---|---|
DigiKey Part Number | 6010-SP530104-2-ND |
Manufacturer | |
Manufacturer Product Number | SP530104-2 |
Description | SPEAKER 4OHM 5W TOP PORT 101DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 135 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 135 Hz ~ 20 kHz | |
Frequency - Self Resonant | 135Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | IP54 | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.087" L x 2.087" W (53.00mm x 53.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $38.80440 | $3,880.44 |