
SM280632-1 | |
---|---|
DigiKey Part Number | 2104-SM280632-1-ND |
Manufacturer | |
Manufacturer Product Number | SM280632-1 |
Description | SPEAKR 32OHM 250MW TOP PORT 91DB |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 250 mW 600 Hz ~ 6.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -20°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $16.58600 | $165.86 |
25 | $15.10160 | $377.54 |
50 | $14.08180 | $704.09 |
100 | $13.13920 | $1,313.92 |
300 | $11.79373 | $3,538.12 |
500 | $11.22362 | $5,611.81 |
1,000 | $10.50162 | $10,501.62 |
5,000 | $10.26375 | $51,318.75 |