New at DigiKey
MO064001-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MO064001-1

DigiKey Part Number
6010-MO064001-1-ND
Manufacturer
Manufacturer Product Number
MO064001-1
Description
MIC COND ANALOG OMNI 0.236"DIA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional () PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 16 kHz
S/N Ratio
60dB
Voltage - Rated
1.5 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.213" (5.40mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.95000$49.50
25$4.49960$112.49
50$4.18740$209.37
100$3.90070$390.07
300$3.49223$1,047.67
500$3.31956$1,659.78
1,000$3.10087$3,100.87
5,000$2.65564$13,278.20
Manufacturers Standard Package