
MN094701-1 | |
---|---|
DigiKey Part Number | 2104-MN094701-1-ND |
Manufacturer | |
Manufacturer Product Number | MN094701-1 |
Description | MIC COND ANALOG NC 0.382"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 58dB | |
Voltage - Rated | 1.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.71100 | $127.11 |
25 | $11.71200 | $292.80 |
50 | $11.01260 | $550.63 |
100 | $10.35570 | $1,035.57 |
300 | $9.39667 | $2,819.00 |
500 | $8.98366 | $4,491.83 |
1,000 | $8.45396 | $8,453.96 |
5,000 | $8.21100 | $41,055.00 |