
MM033802-4 | |
|---|---|
DigiKey Part Number | 2104-MM033802-4CT-ND - Cut Tape (CT) 2104-MM033802-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM033802-4 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 63dB | |
Voltage - Rated | 2 V | |
Current - Supply | 180 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $12.13200 | $121.32 |
| 25 | $11.04000 | $276.00 |
| 50 | $10.28960 | $514.48 |
| 100 | $9.59680 | $959.68 |
| 250 | $8.76388 | $2,190.97 |
| 500 | $8.18966 | $4,094.83 |
| 1,000 | $7.65961 | $7,659.61 |

