
MM032602-1 | |
|---|---|
DigiKey Part Number | 2104-MM032602-1CT-ND - Cut Tape (CT) 2104-MM032602-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM032602-1 |
Description | MIC MEMS DIGITAL OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 64dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 640 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.21000 | $25.21 |
| 10 | $19.84100 | $198.41 |
| 25 | $18.06600 | $451.65 |
| 50 | $16.84900 | $842.45 |
| 100 | $15.72630 | $1,572.63 |
| 250 | $14.37364 | $3,593.41 |
| 500 | $13.44096 | $6,720.48 |
| 1,000 | $12.57959 | $12,579.59 |


