
S1-12.025.04 | |
|---|---|
DigiKey Part Number | S1-12.025.04-ND |
Manufacturer | |
Manufacturer Product Number | S1-12.025.04 |
Description | HANDLE ALUMINUM MTG CTR 0.984" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 0.984" (25.00mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.43000 | $108.43 |
| 5 | $93.88800 | $469.44 |
| 10 | $88.72400 | $887.24 |
| 25 | $82.71400 | $2,067.85 |
| 50 | $78.72140 | $3,936.07 |
| 100 | $75.14710 | $7,514.71 |
| 250 | $70.98448 | $17,746.12 |
| 500 | $68.21192 | $34,105.96 |
| 1,000 | $65.72406 | $65,724.06 |

