MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-20.228.84

DigiKey Part Number
1722-1358-ND
Manufacturer
Manufacturer Product Number
MA-20.228.84
Description
HANDLE THERMOPLAS MTG CTR 8.976"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Thermoplastic Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.472" (12.00mm)
Length - Center to Center
8.976" (228.00mm)
Thread/Screw/Hole Size
-
Material
Thermoplastic
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.55000$215.55
5$188.21600$941.08
10$178.46700$1,784.67
25$167.13520$4,178.38
50$159.59500$7,979.75
100$152.83810$15,283.81
250$144.96772$36,241.93
500$139.72100$69,860.50
Manufacturers Standard Package