
FG9-30.165.11 | |
|---|---|
DigiKey Part Number | FG9-30.165.11-ND |
Manufacturer | |
Manufacturer Product Number | FG9-30.165.11 |
Description | HANDLE ALUMINUM MECH LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Rotating | |
Height | 2.756" (70.00mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $720.80000 | $720.80 |

