Image for FG16-00.180.84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16-00.180.84

DigiKey Part Number
FG16-00.180.84-ND
Manufacturer
Manufacturer Product Number
FG16-00.180.84
Description
HANDLE POLYAMIDE MTG CTR 7.087"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Tray
Part Status
Active
Type
Drawer, Type
Height
3.150" (80.00mm)
Length - Center to Center
7.087" (180.00mm)
Thread/Screw/Hole Size
-
Material
Polyamide
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2$337.03000$674.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.