
FG15-A01.150.36 | |
|---|---|
DigiKey Part Number | 1722-1372-ND |
Manufacturer | |
Manufacturer Product Number | FG15-A01.150.36 |
Description | HANDLE S STEEL MTG CTR 5.906" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | - | |
Length - Center to Center | 5.906" (150.00mm) | |
Thread/Screw/Hole Size | M8 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,734.16000 | $2,734.16 |
| 5 | $2,500.14000 | $12,500.70 |

