
2820BS | |
---|---|
DigiKey Part Number | 2820BS-ND |
Manufacturer | |
Manufacturer Product Number | 2820BS |
Description | KNOB 4 ARM #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.500" (38.10mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.46280 | $1,346.28 |