2820BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820BA

DigiKey Part Number
2820BA-ND
Manufacturer
Manufacturer Product Number
2820BA
Description
KNOB 4 ARM 1/4"-20 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
1/4"-20
Diameter
1.500" (38.10mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.74000$22.74
5$19.32800$96.64
10$18.11300$181.13
25$16.70440$417.61
50$15.77340$788.67
100$14.94070$1,494.07
250$13.97248$3,493.12
500$13.32892$6,664.46
1,000$12.75234$12,752.34
Manufacturers Standard Package