2820AK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820AK

DigiKey Part Number
2820AK-ND
Manufacturer
Manufacturer Product Number
2820AK
Description
KNOB 4 ARM 1/4"-20 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
1/4"-20
Diameter
-
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.54000$19.54
5$16.57000$82.85
10$15.51900$155.19
25$14.29680$357.42
50$13.48740$674.37
100$12.76650$1,276.65
250$11.92728$2,981.82
500$11.36928$5,684.64
1,000$10.86956$10,869.56
Manufacturers Standard Package