
2820-F | |
---|---|
DigiKey Part Number | 2820-F-ND |
Manufacturer | |
Manufacturer Product Number | 2820-F |
Description | KNOB 4 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.500" (38.10mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
5 | $16.07800 | $80.39 |
10 | $15.05900 | $150.59 |
25 | $13.87320 | $346.83 |
50 | $13.08500 | $654.25 |
100 | $12.38380 | $1,238.38 |
250 | $11.56732 | $2,891.83 |
500 | $11.02474 | $5,512.37 |
1,000 | $10.53874 | $10,538.74 |