Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505-D

DigiKey Part Number
1722-1256-ND
Manufacturer
Manufacturer Product Number
1505-D
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.370" (34.80mm)
Height
0.840" (21.30mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black
Features
Flatted to 5/32", Soft Touch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.45000$29.45
5$25.12800$125.64
10$23.57800$235.78
25$21.78960$544.74
50$20.60340$1,030.17
100$19.54210$1,954.21
250$18.30832$4,577.08
500$17.48742$8,743.71
1,000$16.75185$16,751.85
Manufacturers Standard Package