Box Plastic, Phenolic Black 6.810" L x 5.280" W (172.97mm x 134.11mm) X 2.310" (58.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0260

DigiKey Part Number
0260DM-ND
Manufacturer
Manufacturer Product Number
0260
Description
CASE PLAS BLACK 6.81"L X 5.28"W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Box Plastic, Phenolic Black 6.810" L x 5.280" W (172.97mm x 134.11mm) X 2.310" (58.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.810" L x 5.280" W (172.97mm x 134.11mm)
Height
2.310" (58.67mm)
Area (L x W)
36.0in² (232cm²)
Design
-
Material
Color
Black
Thickness
-
Features
Heat Resistant
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$41.16620$2,058.31