
0240-B | |
|---|---|
DigiKey Part Number | 1722-1017-ND |
Manufacturer | |
Manufacturer Product Number | 0240-B |
Description | BOX PLASTIC BLK 6.25"L X 3.75"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Open End(s) 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.010" (51.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.250" L x 3.750" W (158.75mm x 95.25mm) | |
Height | 2.010" (51.05mm) | |
Area (L x W) | 23.4in² (151cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | Heat Resistant | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.64000 | $51.64 |
| 5 | $44.12200 | $220.61 |
| 10 | $41.24100 | $412.41 |
| 25 | $37.71520 | $942.88 |
| 50 | $35.25280 | $1,762.64 |
| 100 | $32.94970 | $3,294.97 |
| 300 | $29.60367 | $8,881.10 |
| 500 | $28.94228 | $14,471.14 |


