
0211 | |
|---|---|
DigiKey Part Number | 1722-1021-ND |
Manufacturer | |
Manufacturer Product Number | 0211 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 3.290" L x 2.290" W x 0.060" H (83.57mm x 58.17mm x 1.52mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Heat Resistant | |
For Use With/Related Products | 0210-A | |
Size / Dimension | 3.290" L x 2.290" W x 0.060" H (83.57mm x 58.17mm x 1.52mm) | |
Color | Black | |
Material | Plastic, Phenolic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.09000 | $50.09 |
| 5 | $42.80000 | $214.00 |
| 10 | $40.00900 | $400.09 |
| 25 | $36.59560 | $914.89 |
| 50 | $34.20360 | $1,710.18 |
| 100 | $31.96990 | $3,196.99 |
| 250 | $29.23812 | $7,309.53 |
| 500 | $27.97746 | $13,988.73 |


