
0035HY | |
|---|---|
DigiKey Part Number | 0035HY-ND |
Manufacturer | |
Manufacturer Product Number | 0035HY |
Description | KNOB SMOOTH PHENOLIC BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.510" (38.35mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.73000 | $39.73 |
| 5 | $34.00400 | $170.02 |
| 10 | $31.97300 | $319.73 |
| 25 | $29.60560 | $740.14 |
| 50 | $28.03580 | $1,401.79 |
| 100 | $26.63260 | $2,663.26 |
| 250 | $24.99928 | $6,249.82 |
| 500 | $23.91240 | $11,956.20 |
| 1,000 | $22.93819 | $22,938.19 |

