DSCT32-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCT32-01

DigiKey Part Number
2382-DSCT32-01-ND
Manufacturer
Manufacturer Product Number
DSCT32-01
Description
I-IN 4-20MA TRANSMITTER DIN
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
4 ~ 20mA
Isolation
1500V
Voltage - Supply
Loop Powered
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate $932.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,053.61000$3,053.61