
SH275-1/8 | |
---|---|
DigiKey Part Number | W183-50-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/8 |
Description | HEATSHRINK BLACK 1/8IN X 50FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.31000 | $184.31 |
5 | $155.19000 | $775.95 |
10 | $140.63500 | $1,406.35 |
25 | $130.93800 | $3,273.45 |
50 | $126.08780 | $6,304.39 |
100 | $123.17790 | $12,317.79 |




